5-2151060-2
OCEAN_2.0_APPLICATOR-S-080F160O
Introducing the OCEAN 2.0 APPLICATOR-S-080F160O, a cutting-edge tool designed for precise and efficient wire processing. This versatile applicator is compatible with a range of terminator types, including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines. With pneumatic feed capabilities, it ensures seamless operation in various industrial settings. Engineered for optimal performance, this applicator is a must-have for professionals in the connectors and tools industry. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your wire processing workflow with the OCEAN 2.0 APPLICATOR-S-080F160O.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151060-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151060-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |