5-2151064-2

OCEAN_2.0_APPLICATOR-S-070F125O

Enhance your cable processing efficiency with the OCEAN 2.0 APPLICATOR-S-070F125O. This advanced tool is designed for seamless termination, featuring a choice of 30mm or 40mm stroke terminators for precise and consistent results. With compatibility for Pneumatic feed type and Stripper Crimper Seal (Komax or Schleuniger), it ensures versatility in your assembly tasks. Fully compliant with RoHS standards, this applicator guarantees not only superior performance but also environmental responsibility. Explore its capabilities today and elevate your production process.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151064-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151064-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: