5-2151065-1
OCEAN_2.0_APPLICATOR-S-062F090O
Enhance your cable assembly process with the OCEAN 2.0 APPLICATOR. Designed for precision and efficiency, this applicator is a game-changer in the world of connectors and tools. With options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal for use with Komax or Schleuniger machines, it offers versatility for various applications. The mechanical feed type ensures consistent performance, while its compliance with RoHS regulations guarantees environmentally friendly operation. Elevate your workflow with this essential tool for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151065-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151065-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |