5-2151068-1

OCEAN_2.0_Applicator-S-062F072O

Enhance your wire processing efficiency with the OCEAN_2.0 Applicator-S-062F072O. This high-quality tool is designed for precision and ease of use, making it ideal for a wide range of applications. Its 30mm and 40mm stroke terminators, along with the Stripper Crimper Seal, ensure seamless operations. With mechanical feed capability and full RoHS compliance, this applicator guarantees both performance and environmental responsibility. Upgrade your workflow with this essential tool for connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151068-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151068-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: