5-2151068-2
OCEAN_2.0_Applicator-S-062F072O
Upgrade your production line with the cutting-edge OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is compatible with various terminator types, including 30 mm (1.12") Stroke, 40 mm (1.62") Stroke, and Stripper Crimper Seal for seamless integration with Komax or Schleuniger machines. Powered by pneumatic technology, it ensures smooth and reliable operation, making it a must-have for any industrial setting. Stay ahead of the curve with this essential component for connectors and tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151068-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151068-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |