5-2151092-1

OCEAN_2.0_APPLICATOR-S-080F110OV

Enhance your cable processing efficiency with the OCEAN 2.0 APPLICATOR-S-080F110OV. Designed for precise termination, this applicator is compatible with 30 mm (1.12") and 40 mm (1.62") Stroke Terminator, as well as Stripper Crimper Seal models from Komax or Schleuniger. Featuring a mechanical feed type, it ensures seamless operation. In addition, this tool meets RoHS compliance standards, making it a reliable and environmentally-friendly choice. Perfect for use in various industries, this applicator is a must-have for any professional workspace. Elevate your cable processing tasks with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151092-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151092-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: