5-2151105-1

OCEAN-2.0-APPLICATOR-S-062F134O

Elevate your wire processing efficiency with the OCEAN-2.0 Applicator. Designed for precision, this applicator ensures seamless crimping and stripping operations. With options for 30mm and 40mm stroke terminators, as well as compatibility with Komax or Schleuniger Stripper Crimper Seals, it offers versatility for various applications. Featuring a mechanical feed type, it guarantees consistent performance. Rest easy knowing it meets RoHS compliance standards, making it a reliable and environmentally-friendly choice. Upgrade your tool set with this essential applicator for connectors, ensuring seamless operations every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151105-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151105-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: