5-2151106-1

OCEAN_2.0_APPLICATOR-S-090F145O

Enhance your cable termination process with the cutting-edge OCEAN_2.0_APPLICATOR-S-090F145O. This innovative tool offers precision and efficiency with its 30 mm (1.12") and 40 mm (1.62") stroke terminators, along with a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Featuring mechanical feed type technology, it ensures seamless operation for a variety of applications. Plus, with its RoHS compliance, you can trust in its environmental friendliness. Upgrade your toolbox with this essential applicator and experience enhanced productivity in your connector assembly tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151106-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151106-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: