| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2151112-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
| Feed Type: | Pneumatic |
| SKU: | AMP5-2151112-2 |
5-2151112-2
| Heilind Number: | AMP5-2151112-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2151112-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your application process with the OCEAN 2.0 APPLICATOR-S-070F140FA. This versatile tool is designed for precision and efficiency, featuring multiple terminator options for seamless customization. With pneumatic feed capabilities, it ensures smooth operation for a variety of tasks. Whether you're working with connectors or seals, this applicator is the perfect companion for your projects. Stay compliant with RoHS regulations and elevate your workflow with this essential tool.


