5-2151139-2

OCEAN-2.0-APPLICATOR-S-080F160OV

Enhance your production efficiency with the OCEAN-2.0 Applicator, designed for seamless operation in various termination tasks. This versatile tool is compatible with a range of terminator types, including the 30 mm and 40 mm stroke terminators, as well as the Stripper Crimper Seal for Komax or Schleuniger machines. Its pneumatic feed system ensures reliable performance, making it a must-have for any workshop. Stay compliant with RoHS regulations and elevate your workflow with this essential applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151139-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151139-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: