5-2151144-1
OCEAN_2.0_APPLICATOR-S-067F062F
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision termination of wires. Featuring a choice of 30 mm or 40 mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, this applicator ensures seamless and reliable wire processing. With a mechanical feed type, it offers consistent performance, making it ideal for various applications in the connector industry. Rest assured, this tool complies with RoHS regulations, guaranteeing its environmental sustainability. Elevate your workflow with the OCEAN 2.0 APPLICATOR.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151144-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151144-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |