5-2151144-2
OCEAN_2.0_APPLICATOR-S-067F062FA
Enhance your production process with the cutting-edge OCEAN_2.0_APPLICATOR-S-067F062FA. This innovative tool offers precise termination performance, featuring multiple terminator type options including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines. Operated pneumatically, it guarantees efficiency and accuracy in every application. Compliant with RoHS standards, this applicator is a must-have for any industrial setting, providing seamless connectivity solutions for various connector types. Elevate your workflow with this essential tool, available in the Products, Connectors, Tools, and Applicators category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151144-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151144-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |