5-2151154-2

OCEAN-2.0-APPLICATOR-S-110F140OVA

Enhance your assembly process with the cutting-edge OCEAN-2.0 APPLICATOR. Featuring a sleek design and optimal performance, this applicator is a game-changer for precision work. With various terminator types available, including 30 mm and 40 mm Stroke Terminators, as well as a Stripper Crimper Seal for Komax or Schleuniger machines, it offers versatility for different applications. Operated by pneumatic feed, it ensures efficient and seamless operation. Rest assured, it complies with RoHS standards, making it a responsible choice for eco-conscious manufacturing. Elevate your workspace with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151154-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151154-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: