5-2151164-2

OCEAN_2.0_APPLICATOR-S-080F100OV

Enhance your cable assembly processes with the OCEAN 2.0 APPLICATOR-S-080F100OV. This versatile tool is designed for precision application, featuring multiple terminator types for customization including 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Operated pneumatically, it offers efficient and reliable performance for a variety of connector and tool applications. Compliant with RoHS regulations, it ensures environmentally friendly operations. Perfect for professionals in the electronics and manufacturing industries, this applicator is a must-have for streamlining your production line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151164-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151164-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: