5-2151166-2
OCEAN_2.0_APPLICATOR-S-100F140OV
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F140OV, a versatile tool designed for seamless termination processes. This applicator features multiple terminator types, including a 30 mm Stroke Terminator, 40 mm Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger equipment. Operated via pneumatic feed, it ensures precision and speed in your connector assembly tasks. Compliant with RoHS regulations, this applicator is a reliable choice for professionals in the field. Upgrade your tool kit with this essential component, available in our range of products for connectors and tools.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151166-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151166-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |