5-2151177-2
OCEAN-2.0-APPLICATOR-S-110F260O
Enhance your crimping efficiency with the cutting-edge OCEAN-2.0-APPLICATOR-S-110F260O. This high-performance tool is designed for seamless termination, offering compatibility with 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger). Operated by pneumatic feed, it streamlines the crimping process for optimal results. ROHS compliant and meticulously crafted for quality, this applicator is a must-have for precision connectors and tools. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-110F260O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151177-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151177-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |