5-2151181-1

OCEAN_2.0_APPLICATOR-S-080F160O

The OCEAN_2.0_APPLICATOR-S-080F160O, a versatile tool designed for precise and efficient application in the assembly process. This applicator is equipped with a 30 mm (1.12") Stroke Terminator, a 40 mm (1.62") Stroke Terminator, and a Stripper Crimper Seal (compatible with Komax or Schleuniger machines), ensuring seamless operation and consistent results. With a mechanical feed type, it offers reliable performance for high-volume production. Plus, it complies with RoHS standards, making it a sustainable choice for your workspace. Ideal for use with connectors, this applicator is a valuable addition to any toolkit, delivering professional-grade results every time. Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-080F160O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151181-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151181-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: