5-2151181-2

OCEAN_2.0_APPLICATOR-S-080F160O

Enhance your cable processing efficiency with the OCEAN 2.0 APPLICATOR-S-080F160O. This advanced tool is designed for precise and reliable termination, offering compatibility with 30 mm and 40 mm stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Operated pneumatically, it ensures seamless operation, making it a must-have for any professional in the industry. Crafted for optimal performance, this applicator guarantees high-quality results every time, elevating your workflow to new heights. Trust in its superior functionality to streamline your cable assembly processes effortlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151181-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151181-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: