5-2151184-2

OCEAN_2.0_APPLICATOR-S-062F070BX

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-062F070BX, a versatile tool designed for efficient termination tasks. Compatible with 30mm and 40mm stroke terminators, as well as Stripper Crimper Seals from leading brands such as Komax and Schleuniger, this applicator ensures precision and reliability in every operation. Featuring pneumatic feed capabilities, it offers seamless integration into your workflow for seamless connectivity solutions. Elevate your production efficiency and quality with this essential tool, a must-have for any professional in the connectors and tools industry. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility in its design and manufacturing. Explore the endless possibilities with the OCEAN 2.0 APPLICATOR-S-062F070BX.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151184-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151184-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: