5-2151188-2

OCEAN-2.0-APPLICATOR-S-070F090O

Enhance your production efficiency with the OCEAN-2.0 Applicator, designed for seamless termination processes. Featuring a range of Terminator options, including 30mm and 40mm Stroke Terminators, as well as a Stripper Crimper Seal for Komax or Schleuniger machines, this pneumatic tool ensures precise and reliable results. Perfect for use in various industries, the applicator streamlines connector and tool operations, making it a valuable addition to any workspace. Rest easy knowing it complies with RoHS standards, offering both performance and environmental responsibility. Elevate your workflow with this essential tool for connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151188-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151188-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: