5-2151205-2

OCEAN-2.0-APPLICATOR-S-090F145O

Enhance your cable termination process with the OCEAN-2.0 Applicator. This versatile tool is designed for seamless application of 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as Stripper Crimper Seals from leading brands like Komax and Schleuniger. Operated with pneumatic power, it ensures efficient and precise crimping, perfect for high-volume production environments. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your tool kit with this essential applicator for connectors and tools, and streamline your workflow with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151205-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151205-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: