5-2151227-1

OCEAN_2.0_APPLICATOR-S-080F160O

Upgrade your cable processing setup with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F160O. This advanced tool features a versatile design with options for 30mm (1.12") and 40mm (1.62") stroke terminators, as well as a Stripper Crimper Seal for seamless integration with Komax or Schleuniger systems. Its mechanical feed type ensures efficient operation, while its RoHS compliance guarantees environmental responsibility. Perfect for handling connectors and tools, this applicator is a must-have for any professional workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151227-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151227-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: