5-2151234-2

OCEAN_2.0_APPLICATOR-S-080F250O

Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-080F250O, a cutting-edge tool designed for seamless termination processes. Featuring a variety of terminator types including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines, this applicator offers versatile functionality to suit your specific needs. With pneumatic feed capability, it ensures smooth and precise operations, meeting the highest standards of performance. Compliant with RoHS regulations, it guarantees environmentally-friendly manufacturing practices. Elevate your connectivity solutions with this essential tool in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151234-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151234-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: