5-2151300-2

OCEAN_2.0_APPLICATOR-S-055F072SP

Enhance your assembly line efficiency with the OCEAN 2.0 APPLICATOR-S-055F072SP. This versatile tool is compatible with a range of terminator types, including 30mm (1.12") and 40mm (1.62") stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Its pneumatic feed system ensures smooth operation, making it an essential addition to any production environment. Crafted for durability and performance, this applicator is a must-have for seamless connector installation. Rest assured, it complies with RoHS standards, guaranteeing its environmental responsibility. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-055F072SP.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151300-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151300-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: