5-2151346-2

OCEAN_2.0_APPLICATOR-S-100F165O

Upgrade your production efficiency with the OCEAN 2.0 APPLICATOR-S-100F165O, designed for seamless termination processes. This versatile tool offers compatibility with a range of terminators, including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger), ensuring precise and efficient operations. With pneumatic feed capabilities, it guarantees smooth performance in any production environment. Manufactured with quality and compliance in mind, this applicator is RoHS certified, meeting international standards for environmental responsibility. Take your connector and tooling setup to the next level with the OCEAN 2.0 APPLICATOR-S-100F165O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151346-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151346-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: