5-2151428-1

OCEAN-2.0-APPLICATOR-S-042F055O

Enhance your cable processing capabilities with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this applicator is a must-have tool for seamless termination tasks. With multiple terminator options available, including 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, it offers versatility to suit various applications. Featuring a mechanical feed type, it ensures consistent and reliable performance. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connector and tool setup with the OCEAN-2.0 Applicator, the perfect solution for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151428-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151428-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: