5-2151467-2
OCEAN_2.0_APPLICATOR-S-080F100O
Upgrade your production process with the cutting-edge OCEAN 2.0 APPLICATOR-S-080F100O. This advanced tool is designed for seamless operation with a variety of terminators, including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines. Its pneumatic feed system ensures efficient and precise application, making it a must-have for any industrial setting. With its compliance to RoHS standards, you can trust in its quality and environmental responsibility. Elevate your connector assembly tasks with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151467-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151467-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |