5-2151470-1

OCEAN_2.0_APPLICATOR-S-050F070O

Enhance your wire processing efficiency with the OCEAN_2.0_APPLICATOR-S-050F070O. This versatile tool features a variety of terminator options, including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for compatibility with Komax or Schleuniger machines. With a mechanical feed type, it ensures precise and consistent results every time. Designed for optimal performance and durability, this applicator is a must-have for any professional in the wire processing industry. Rest assured, it complies with RoHS standards for environmental responsibility. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-050F070O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151470-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151470-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: