5-2151470-2

OCEAN_2.0_APPLICATOR-S-050F070O

Upgrade your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-050F070O. This versatile applicator offers precise performance with a selection of terminator types, including 30 mm (1.12") Stroke, 40 mm (1.62") Stroke, and Stripper Crimper Seal options for seamless integration with Komax or Schleuniger systems. Powered by pneumatic feed technology, it ensures efficient operation while maintaining compliance with RoHS standards. Ideal for a range of applications, this applicator is a must-have tool for any professional workspace. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-050F070O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151470-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151470-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: