5-2151500-2

OCEAN_2.0_APPLICATOR-S-090F130F

Upgrade your cable processing efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-S-090F130F. Designed for precision, this applicator features three terminator options – 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger) – ensuring seamless performance. Powered by a pneumatic feed system, it guarantees smooth operation for various connector applications. Compliant with RoHS standards, this tool is a must-have for professionals in the field. Elevate your production process with the OCEAN_2.0_APPLICATOR-S-090F130F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151500-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151500-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: