5-2151596-2
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your production efficiency with the Ocean 2.0 Applicator, designed for precision in wire termination. This essential tool features a range of terminator types, including the 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Operated with pneumatic feed, it ensures smooth and consistent performance for your connector assembly needs. Compliant with RoHS standards, this applicator is a reliable choice for professionals in the industry. Elevate your workflow with the Ocean 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151596-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151596-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |