5-2151639-1

OCEAN_2.0_APPLICATOR-S-055F075O070O

Enhance your production efficiency with the Ocean 2.0 Applicator-S-055F075O070O, a versatile tool designed for seamless termination tasks. Featuring multiple terminator types including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger systems, this applicator offers optimal flexibility for various applications. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental sustainability. A must-have in any workspace, this applicator is a valuable addition to your toolkit for connectors and tools, streamlining your workflow with precision and ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151639-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151639-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: