| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176087-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 255 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176087-5 |
5-2176087-5
| Heilind Number: | AMP5-2176087-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176087-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J 0.166W precision resistor. This high-quality component, featuring a thin film element, offers a resistance of 255 ohms with a tight tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.166W and a rated voltage of 100V, ensuring reliable performance in various applications. Measuring 1.55 x 0.8 x 0.45 mm, this resistor is compact yet powerful. Trust in its accuracy, with a low temperature coefficient of 25PPM, making it ideal for precision circuits. Upgrade your design with this essential component, offering durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


