5-2176217-9

CPF A 0805 33K 0.1% 25PPM 1K RL

Enhance your electronic projects with this high-precision surface mount resistor. Crafted for optimal performance, it boasts a resistance of 33 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. This thin film resistor, designed for 0805 mounting, is perfect for applications that require reliable and accurate signal processing. With dimensions of 2 x 1.25 x 0.55 mm and a power rating of 0.1 W, it offers compact yet efficient operation. RoHS compliant and featuring solder termination, it's easy to integrate into your circuit designs. Trust in the quality of our Surface Mount Resistors for consistent and precise results in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:33 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-9
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: