| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176311-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176311-8 |
5-2176311-8
| Heilind Number: | AMP5-2176311-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176311-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1E 0.1W resistor, boasting a resistance of 4.53 KΩ and a tight tolerance of 0.1%. This ultra-compact 0402 surface mount component measures just 1 x 0.5 x 0.3 mm, perfect for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 25 V, it offers reliable performance even in demanding environments. The thin film element ensures accuracy, while the solder termination type makes for easy installation. Trust in its stability, with a low 25PPM temperature coefficient, making it ideal for precision applications. Elevate your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


