| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176363-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176363-8 |
5-2176363-8
| Heilind Number: | AMP5-2176363-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176363-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate the precision of your electronic projects with our 0402 surface mount resistor. This thin film resistor boasts a resistance of 1.69 KΩ with a tight tolerance of .1% and low temperature coefficient of 10PPM. Operating at up to 50V, it ensures reliable performance in demanding applications. Its compact 1 x .5 x .3 mm dimensions and surface mount termination make it easy to integrate onto your PCB. Trust in the quality of our precision resistor for your next design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176360-8 | ![]() |


