5-2176366-9

Heilind Number:AMP5-2176366-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176366-9
ECAD Model:
3D Model

Description:

RQ 0603 1K74 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176366-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:1.74 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176366-9

Detailed Description

Achieve precision in your electronic designs with this ultra-compact 0603 thin film resistor. With a resistance rating of 1.74 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance in demanding applications. Operating at a power rating of .15 W and a rated voltage of 75 V, this surface mount resistor is ideal for high-frequency circuitry. Its small footprint of 1.55 x .8 x .45 mm and solder termination make it easy to integrate seamlessly onto your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, it meets stringent environmental and quality standards. Perfect for precision electronics, this resistor is a must-have component for your next project.