| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176371-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176371-6 |
5-2176371-6
| Heilind Number: | AMP5-2176371-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176371-6 |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor is designed for high-performance applications, offering a resistance of 17.4 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. With a power rating of .15 W and a rated voltage of 75 V, it's suitable for demanding circuitry. Its compact 0603 size and surface mount termination make it easy to integrate, while the thin film element ensures reliable and stable performance. Ideal for use in a range of electronic devices, this resistor is a dependable choice for achieving precise resistance values in your designs.


