5-2176380-6

Heilind Number:AMP5-2176380-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176380-6
ECAD Model:
3D Model

Description:

RQ 0805 4K32 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176380-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176380-6

Detailed Description

Experience precision in electronic circuitry with our RQ 0805 resistor. With a resistance of 4.32 KΩ and a tolerance of .1%, this thin film element guarantees accurate conductivity. Operating at a power rating of .2 W and a rated voltage of 100 V, it ensures reliable performance in a surface mount configuration. RoHS compliant and measuring just 2 x 1.25 x .5 mm, it's the perfect choice for compact designs that demand high precision. Trust in its 10PPM stability and two-terminal solder termination for seamless integration, making it an essential component for your electronic projects. Elevate your circuitry to the next level with our Surface Mount Resistor.