| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176380-8 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.53 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176380-8 |
5-2176380-8
| Heilind Number: | AMP5-2176380-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176380-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-precision thin film resistor. Designed for surface mount applications, it features a resistance of 4.53 KΩ and a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a variety of electronic devices. The compact 0805 size and solder termination make it easy to integrate into your design. RoHS compliant and crafted with quality materials, this resistor guarantees long-lasting durability and performance stability. Ideal for demanding industrial and electronic applications, it offers exceptional precision and reliability in a compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


