| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176387-8 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 523 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176387-8 |
5-2176387-8
| Heilind Number: | AMP5-2176387-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176387-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 523 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The surface mount design and solder termination make it easy to integrate into your circuit board, while its compact dimensions of 3.1 x 1.55 x .55 mm save valuable space. Rated for 200 V and .4 W, it offers high power handling capabilities. RoHS compliant and boasting a low 10PPM temperature coefficient, this resistor is ideal for demanding applications where stability and precision are essential.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


