| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176390-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 4.22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176390-5 |
5-2176390-5
| Heilind Number: | AMP5-2176390-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176390-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RQ 1206 resistor. Featuring a resistance of 4.22 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Its power rating of .4 W and rated voltage of 200 V make it suitable for various applications. With a size code of 1206 and surface mount termination, it is easy to integrate into your designs. RoHS compliant and boasting a low temperature coefficient of 10PPM, this component guarantees reliability. Upgrade your projects with the quality and consistency of our precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176385-5 | ![]() |


