5-2176403-4

Heilind Number:AMP5-2176403-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176403-4
ECAD Model:
3D Model

Description:

3550 160R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176403-4
Power Rating:5 W
Termination Type:Solder
Resistance:160 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176403-4

Detailed Description

Enhance your circuitry with this high-performance power resistor, boasting a 5 W power rating and a 300 V rated voltage for reliable operation. Designed for surface mount applications, this resistor features a solder termination type and 160 Ω resistance, ensuring secure and efficient connectivity. With a 1% tolerance level, it guarantees precision in your designs. This thick film resistor is a top choice for demanding electronic projects, offering quality and durability. Please note, it is not RoHS compliant. Elevate your electronic assemblies with this essential component.