5-2176412-4

Heilind Number:AMP5-2176412-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176412-4
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176412-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176412-4

Detailed Description

Enhance the performance of your electronic circuits with this high-quality through-hole resistor. Designed for optimal power dissipation, it boasts a 5W power rating and a resistance of 820 ohms, ensuring reliable operation even under demanding conditions. With tinned copper leads for secure termination, this resistor offers excellent connectivity. Its compact dimensions of 17.5 x 6.5 mm make it suitable for various applications. Crafted from durable metal oxide film, it guarantees longevity and stability. The ±5% tolerance and ±350 ppm/°C temperature coefficient further enhance its precision. With a rated voltage of 500V, this resistor is a dependable choice for your projects.