| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176412-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP5-2176412-9 |
5-2176412-9
| Heilind Number: | AMP5-2176412-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176412-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality through-hole resistor, featuring a durable metal oxide film element. With a power rating of 5 W and a resistance of 1.3 KΩ, it ensures reliable performance in demanding applications. The axial leaded mount type and tinned copper leads make for easy installation, while the 500 V rated voltage provides ample protection. Measuring 17.5 x 6.5 mm, it fits seamlessly into your setup. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precision is guaranteed. Trust in the quality of this RoHS-compliant resistor for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


