5-2176414-5

Heilind Number:AMP5-2176414-5
Manufacturer:TE Connectivity
Manufacturer Number:5-2176414-5
ECAD Model:
3D Model

Description:

7W STD M/OX 5% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176414-5
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:3.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:750 V
Dimensions:32 x 8.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP5-2176414-5

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor. With a power rating of 7 W and a resistance of 3.6 KΩ, it ensures reliable operation even in demanding applications. The axial leaded mount type and tinned copper leads provide secure and efficient connection, while the metal oxide film element offers precision and stability. Operating in a wide temperature range from -55 to 155 °C, and rated for up to 750 V, this resistor is suited for a variety of industrial and commercial uses. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees accuracy and consistency in your designs. Crafted with ROHS-compliant materials, it meets the highest standards of environmental responsibility. Upgrade your projects with this essential component.