5-2176433-6

Heilind Number:AMP5-2176433-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176433-6
ECAD Model:
3D Model

Description:

CRGH0402 1% 2K0 0.1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176433-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176433-6

Detailed Description

Introducing the CRGH0402 1% 2K0 0.1W Surface Mount Resistor, a compact and efficient solution for your electronic circuit needs. With a power rating of .1W and a resistance of 2 KΩ, this general purpose resistor is designed for reliable performance in a variety of applications. Featuring a thick film element and solder termination, it ensures secure connectivity and durability. With a tolerance of 1% and a rated voltage of 50V, it meets industry standards for precision and safety. The CRGH0402 is RoHS compliant, making it an environmentally friendly choice. Its small dimensions of 1 x .5 x .35 mm and surface mount mounting style make it easy to integrate into your PCB design. Trust in the quality and performance of this Surface Mount Resistor for your next project.