| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213764-6 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213764-6 |
5-2213764-6
| Heilind Number: | AMP5-2213764-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213764-6 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM Fixed Ring LED Push Button Switch in radiant green. Featuring a durable design and gold contact plating, this switch ensures reliable performance. With a .4A amperage and 250VAC rated voltage, it's suitable for a variety of applications. Its DPST configuration and round actuator provide easy operation, while the illuminated ring adds a visually striking element. Perfect for professional settings, this switch is RoHS compliant and guarantees quality and efficiency. Upgrade your setup with this high-performance push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


