| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2213765-2 |
| Amperage: | .4 A |
| Mount Type: | Panel |
| Contact Plating: | Gold |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP5-2213765-2 |
5-2213765-2
| Heilind Number: | AMP5-2213765-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2213765-2 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 DPM 0.4VA SPOT LED in vivid yellow, designed for 24V illumination. Featuring a sleek round actuator and gold-plated contacts, this push button switch guarantees reliable performance in DPST configuration. With a rating of 250 VAC and RoHS compliance, it ensures both safety and environmental responsibility. Elevate your user experience with the convenience of Off-(On), On-(Off) switch operation, all while adding a pop of color to your setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213763-1 | ![]() | |
| TE Connectivity 2213763-5 | ![]() | |
| TE Connectivity 2213763-7 | ![]() | |
| TE Connectivity 2213767-3 | ![]() |


