5-2266013-1
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-050F120O. This versatile tool offers precise termination with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, as well as compatibility with Stripper Crimper Seals from leading brands like Komax and Schleuniger. Its mechanical feed type ensures consistent performance, making it a must-have for any connector assembly process. Stay compliant with RoHS regulations and experience seamless operations with this essential applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2266013-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2266013-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |